
ZS1039-T | |
|---|---|
DigiKey Part Number | 4316-ZS1039-TTR-ND - Tape & Reel (TR) 4316-ZS1039-TCT-ND - Cut Tape (CT) 4316-ZS1039-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1039-T |
Description | TVS DIODE 39VWM 56.4VC SMA |
Customer Reference | |
Detailed Description | 56.4V Clamp 5.32A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.32A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 39V | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 56.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.71800 | kr.87.18 |
| 100 | kr.5.88610 | kr.588.61 |
| 500 | kr.4.67410 | kr.2,337.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.08571 | kr.6,128.56 |
| 3.000 | kr.3.78948 | kr.11,368.44 |
| 4.500 | kr.3.63864 | kr.16,373.88 |
| 7.500 | kr.3.46915 | kr.26,018.62 |
| 10.500 | kr.3.36884 | kr.35,372.82 |
| 15.000 | kr.3.31741 | kr.49,761.15 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |











