Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount
CL-SB-12A-01T
CL-SB-12A-01T

CL-SB-12A-01T

DigiKey Part Number
563-1314-2-ND - Tape & Reel (TR)
563-1314-1-ND - Cut Tape (CT)
563-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-12A-01T
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12A-01T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
153gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.94100kr.59.41
25kr.5.52360kr.138.09
100kr.4.92240kr.492.24
250kr.4.56076kr.1,140.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.30994kr.2,154.97
1.000kr.4.08061kr.4,080.61
1.500kr.3.95663kr.5,934.94
2.500kr.3.81113kr.9,527.82
3.500kr.3.72173kr.13,026.06
5.000kr.3.63245kr.18,162.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250