Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZT1A330MCL1GB | |
|---|---|
DigiKey Part Number  | 493-10162-2-ND - Tape & Reel (TR) 493-10162-1-ND - Cut Tape (CT) 493-10162-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UZT1A330MCL1GB  | 
Description  | CAP ALUM 33UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UZT1A330MCL1GB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | -  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 30 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 45 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.181" (4.60mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.3.22600 | kr.32.26 | 
| 50 | kr.2.42560 | kr.121.28 | 
| 100 | kr.2.17280 | kr.217.28 | 
| 500 | kr.1.73684 | kr.868.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.59930 | kr.1,599.30 | 
| 2.000 | kr.1.48493 | kr.2,969.86 | 
| 3.000 | kr.1.42722 | kr.4,281.66 | 
| 5.000 | kr.1.36288 | kr.6,814.40 | 
| 7.000 | kr.1.32505 | kr.9,275.35 | 
| 10.000 | kr.1.28851 | kr.12,885.10 | 
| 12.000 | kr.1.27115 | kr.15,253.80 | 
| 24.000 | kr.1.21236 | kr.29,096.64 | 
| 25.000 | kr.1.20923 | kr.30,230.75 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 










