UZS0J101MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 44
Unit Price: kr.4.63000
Datasheet

MFR Recommended


Nichicon
In Stock: 13.594
Unit Price: kr.5.39000
Datasheet

Similar


Nichicon
In Stock: 3.186
Unit Price: kr.2.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 31.311
Unit Price: kr.3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 689
Unit Price: kr.2.73000
Datasheet

Similar


Panasonic Industry
In Stock: 6.273
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 2.570
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 33.672
Unit Price: kr.2.35000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZS0J101MCL1GB

DigiKey Part Number
493-10133-2-ND - Tape & Reel (TR)
493-10133-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZS0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZS0J101MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
105 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.181" (4.60mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZR0J101MCL1GBNichicon44493-10102-1-NDkr.4.63000Direct
UZT0J101MCL1GBNichicon13.594493-10160-1-NDkr.5.39000MFR Recommended
UWJ0J101MCL1GBNichicon3.186493-9777-1-NDkr.2.03000Similar
AVE107M06D16T-FCornell Dubilier Knowles31.311338-1787-1-NDkr.3.04000Similar
EEE-0JA101APPanasonic Industry689PCE4555CT-NDkr.2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes