100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-0JA101SP

DigiKey Part Number
PCE3852TR-ND - Tape & Reel (TR)
PCE3852CT-ND - Cut Tape (CT)
PCE3852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-0JA101SP
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-0JA101SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1E101UPPanasonic Industry4.32510-EEE-FN1E101UPCT-NDkr.3.74000MFR Recommended
EEE-1AA101APPanasonic Industry673PCE4565CT-NDkr.2.73000Upgrade
EEE-1AA101SPPanasonic Industry5.854PCE3866CT-NDkr.2.47000Upgrade
EEE-FP0J101APPanasonic Industry3.522PCE4513CT-NDkr.4.12000Upgrade
EEE-FP1C101APPanasonic Industry88PCE4533CT-NDkr.4.12000Upgrade
In-Stock: 6.273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.54100kr.15.41
50kr.1.12720kr.56.36
100kr.0.99730kr.99.73
500kr.0.77146kr.385.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.68726kr.687.26
2.000kr.0.62896kr.1,257.92
3.000kr.0.59953kr.1,798.59
5.000kr.0.56668kr.2,833.40
7.000kr.0.54737kr.3,831.59
10.000kr.0.52871kr.5,287.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750