



UZR1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10114-2-ND - Tape & Reel (TR) 493-10114-1-ND - Cut Tape (CT) 493-10114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZR1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1V4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V4R7MCL1GB | Nichicon | 808 | 493-10058-1-ND | kr.5.96000 | MFR Recommended |
| UWJ1V4R7MCL1GB | Nichicon | 2.076 | 493-9806-1-ND | kr.2.22000 | Similar |
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23.137 | 338-3973-1-ND | kr.2.73000 | Similar |
| EEE-1VA4R7AR | Panasonic Industry | 4.571 | PCE4643CT-ND | kr.2.16000 | Similar |
| EEE-1VA4R7SR | Panasonic Industry | 6.883 | PCE3962CT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53600 | kr.25.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.86260 | kr.93.13 |
| 100 | kr.1.65660 | kr.165.66 |
| 500 | kr.1.30554 | kr.652.77 |
| 1.000 | kr.1.19591 | kr.1,195.91 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

