MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




UZR1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10115-2-ND - Tape & Reel (TR) 493-10115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZR1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1V100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V100MCL1GB | Nichicon | 5.942 | 493-10059-1-ND | kr.5.77000 | MFR Recommended |
| AVE106M35C12T-F | Cornell Dubilier Knowles | 471 | 338-1810-1-ND | kr.2.92000 | Similar |
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M35C12T-FCT-ND | kr.4.12000 | Similar |
| EEE-1VA100AR | Panasonic Industry | 3.999 | PCE4629CT-ND | kr.2.41000 | Similar |
| EEE-1VA100SR | Panasonic Industry | 112.694 | PCE3947CT-ND | kr.2.22000 | Similar |






