UZR1V100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 3.942
Unit Price: kr.5.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 471
Unit Price: kr.2.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: kr.4.12000
Datasheet

Similar


Panasonic Industry
In Stock: 3.999
Unit Price: kr.2.41000
Datasheet

Similar


Panasonic Industry
In Stock: 113.696
Unit Price: kr.2.22000
Datasheet

Similar


Panasonic Industry
In Stock: 4.424
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 131.547
Unit Price: kr.2.09000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UZR1V100MCL1GB

DigiKey Part Number
493-10115-2-ND - Tape & Reel (TR)
493-10115-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZR1V100MCL1GB
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZR1V100MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.156" (3.95mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1V100MCL1GBNichicon3.942493-10059-1-NDkr.5.77000MFR Recommended
AVE106M35C12T-FCornell Dubilier Knowles471338-1810-1-NDkr.2.92000Similar
AVS106M35C12T-FCornell Dubilier Knowles2.000338-AVS106M35C12T-FCT-NDkr.4.12000Similar
EEE-1VA100ARPanasonic Industry3.999PCE4629CT-NDkr.2.41000Similar
EEE-1VA100SRPanasonic Industry113.696PCE3947CT-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes