UZR1H100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 6.138
Unit Price: kr.5.77000
Datasheet

Similar


Nichicon
In Stock: 771
Unit Price: kr.2.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: kr.4.56000
Datasheet

Similar


Panasonic Industry
In Stock: 1.056
Unit Price: kr.2.73000
Datasheet

Similar


Panasonic Industry
In Stock: 804
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 2.370
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 1.412
Unit Price: kr.2.35000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZR1H100MCL1GB

DigiKey Part Number
493-10125-2-ND - Tape & Reel (TR)
493-10125-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZR1H100MCL1GB
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZR1H100MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.156" (3.95mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1H100MCL1GBNichicon6.138493-10069-1-NDkr.5.77000MFR Recommended
UWJ1H100MCL1GBNichicon771493-9797-1-NDkr.2.92000Similar
AVS106M50C12T-FCornell Dubilier Knowles2.000338-AVS106M50C12T-FCT-NDkr.4.56000Similar
EEE-1HA100APPanasonic Industry1.056PCE4607CT-NDkr.2.73000Similar
EEE-1HA100SPPanasonic Industry804PCE3914CT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes