



UZG1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10069-2-ND - Tape & Reel (TR) 493-10069-1-ND - Cut Tape (CT) 493-10069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1H100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.62600 | kr.36.26 |
| 50 | kr.2.73640 | kr.136.82 |
| 100 | kr.2.45550 | kr.245.55 |
| 500 | kr.1.97010 | kr.985.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81704 | kr.1,817.04 |
| 2.000 | kr.1.68983 | kr.3,379.66 |
| 3.000 | kr.1.62564 | kr.4,876.92 |
| 5.000 | kr.1.55409 | kr.7,770.45 |
| 7.000 | kr.1.51204 | kr.10,584.28 |
| 10.000 | kr.1.47141 | kr.14,714.10 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

