



UWJ1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9797-2-ND - Tape & Reel (TR) 493-9797-1-ND - Cut Tape (CT) 493-9797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWJ1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1H100MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H100MCL1GS | Nichicon | 827 | 493-6177-1-ND | kr.3.30000 | Direct |
| UCD1J100MCL1GS | Nichicon | 3.991 | 493-6395-1-ND | kr.2.85000 | Direct |
| UUA1H100MCL1GS | Nichicon | 3.175 | 493-9456-1-ND | kr.3.61000 | Direct |
| UUD1H100MCL1GS | Nichicon | 14.437 | 493-2298-1-ND | kr.2.98000 | Direct |
| UUL1H100MCL1GS | Nichicon | 2.718 | 493-9520-1-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.17860 | kr.117.86 |
| 500 | kr.0.91778 | kr.458.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.25540 | kr.62.77 |
| 100 | kr.1.10950 | kr.110.95 |
| 500 | kr.0.86008 | kr.430.04 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

