UZR1C330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 162
Unit Price: kr.5.95000
Datasheet

Similar


Nichicon
In Stock: 122
Unit Price: kr.2.18000
Datasheet

Similar


Nichicon
In Stock: 2.813
Unit Price: kr.2.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.4.42000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.500
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.689
Unit Price: kr.2.30000
Datasheet
ZR SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZR SERIES 6.3mm

UZR1C330MCL1GB

DigiKey Part Number
493-10108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UZR1C330MCL1GB
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZR1C330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Ripple Current @ High Frequency
73.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes