



UWJ1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9789-2-ND - Tape & Reel (TR) 493-9789-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWJ1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1C330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 73.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E330MCL1GS | Nichicon | 0 | 493-6382-1-ND | kr.3.30000 | Direct |
| UCD1V330MCL1GS | Nichicon | 2.857 | 493-6424-1-ND | kr.3.55000 | Direct |
| UUA1C330MCL1GS | Nichicon | 2.363 | 493-9447-1-ND | kr.3.74000 | Direct |
| UUD1C330MCL1GS | Nichicon | 1.451 | 493-2258-1-ND | kr.3.36000 | Direct |
| UUL1C330MCL1GS | Nichicon | 860 | 493-9507-1-ND | kr.5.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.95980 | kr.47.99 |
| 100 | kr.0.84830 | kr.84.83 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

