MFR Recommended
Similar
Similar
Similar
Similar
Similar




UZR1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZR1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1C330MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 73.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1C330MCL1GB | Nichicon | 131 | 493-10052-1-ND | kr.6.09000 | MFR Recommended |
| UWJ1C330MCL1GB | Nichicon | 122 | 493-9789-1-ND | kr.2.16000 | Similar |
| UWX1C330MCL1GB | Nichicon | 2.649 | 493-2102-1-ND | kr.2.09000 | Similar |
| AVS336M16C12T-F | Cornell Dubilier Knowles | 1.000 | 338-AVS336M16C12T-FCT-ND | kr.4.56000 | Similar |
| EEE-1CA330WAR | Panasonic Industry | 1.495 | PCE4584CT-ND | kr.2.60000 | Similar |






