Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZG1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10057-2-ND - Tape & Reel (TR) 493-10057-1-ND - Cut Tape (CT) 493-10057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1E330MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1E330MCL1GS | Nichicon | 3.430 | 493-9515-1-ND | kr.5.07000 | Similar |
| UZT1E330MCL1GB | Nichicon | 0 | 493-10171-1-ND | kr.5.58000 | Similar |
| EEE-FC1E330AP | Panasonic Industry | 14.190 | PCE4354CT-ND | kr.3.49000 | Similar |
| EEE-FC1E330P | Panasonic Industry | 8.877 | PCE4006CT-ND | kr.2.92000 | Similar |
| EEE-HA1E330AP | Panasonic Industry | 0 | PCE4664CT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.85500 | kr.38.55 |
| 50 | kr.2.91760 | kr.145.88 |
| 100 | kr.2.62100 | kr.262.10 |
| 500 | kr.2.10856 | kr.1,054.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94701 | kr.1,947.01 |
| 2.000 | kr.1.81277 | kr.3,625.54 |
| 3.000 | kr.1.74500 | kr.5,235.00 |
| 5.000 | kr.1.66949 | kr.8,347.45 |
| 7.000 | kr.1.62509 | kr.11,375.63 |
| 10.000 | kr.1.58220 | kr.15,822.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |









