



UUL1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9515-2-ND - Tape & Reel (TR) 493-9515-1-ND - Cut Tape (CT) 493-9515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20200 | kr.32.02 |
| 50 | kr.2.40660 | kr.120.33 |
| 100 | kr.2.15500 | kr.215.50 |
| 500 | kr.1.71978 | kr.859.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58259 | kr.1,582.59 |
| 2.000 | kr.1.46847 | kr.2,936.94 |
| 3.000 | kr.1.41088 | kr.4,232.64 |
| 5.000 | kr.1.34669 | kr.6,733.45 |
| 7.000 | kr.1.30897 | kr.9,162.79 |
| 10.000 | kr.1.27251 | kr.12,725.10 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

