Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UWZ1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9998-2-ND - Tape & Reel (TR) 493-9998-1-ND - Cut Tape (CT) 493-9998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H100MCL1GB | Nichicon | 36.348 | 493-2221-1-ND | kr.2.47000 | Parametric Equivalent |
| AFC106M50D16B-F | Cornell Dubilier Knowles | 0 | AFC106M50D16B-F-ND | kr.0.00000 | Parametric Equivalent |
| AFC106M50D16T-F | Cornell Dubilier Knowles | 0 | AFC106M50D16T-F-ND | kr.1.85667 | Parametric Equivalent |
| AHA106M50D16B-F | Cornell Dubilier Knowles | 0 | AHA106M50D16B-F-ND | kr.0.00000 | Parametric Equivalent |
| AHA106M50D16T-F | Cornell Dubilier Knowles | 0 | AHA106M50D16T-F-ND | kr.1.54855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.30860 | kr.65.43 |
| 100 | kr.1.16020 | kr.116.02 |
| 500 | kr.0.90306 | kr.451.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82173 | kr.821.73 |
| 2.000 | kr.0.75415 | kr.1,508.30 |
| 3.000 | kr.0.71999 | kr.2,159.97 |
| 5.000 | kr.0.68191 | kr.3,409.55 |
| 7.000 | kr.0.65950 | kr.4,616.50 |
| 10.000 | kr.0.63787 | kr.6,378.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |





