Direct
Parametric Equivalent

AFC106M50D16B-F | |
|---|---|
DigiKey Part Number | AFC106M50D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFC106M50D16B-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 52.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Capacitance | Impedance 2 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA100MF55G | Chemi-Con | 1.365 | 565-EMVY500ARA100MF55GCT-ND | kr.3.42000 | Direct |
| UWT1H100MCL1GB | Nichicon | 36.348 | 493-2221-1-ND | kr.2.47000 | Parametric Equivalent |



