MFR Recommended
Similar
Similar
Similar
Similar




UWX1V470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2120-2-ND - Tape & Reel (TR) 493-2120-1-ND - Cut Tape (CT) 493-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1V470MCL1GB |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1V470MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H470MCL1GS | Nichicon | 10.595 | 493-2225-1-ND | kr.2.85000 | MFR Recommended |
| EEE-1VA470AP | Panasonic Industry | 3.766 | PCE4641CT-ND | kr.3.99000 | Similar |
| EEE-1VA470P | Panasonic Industry | 3.526 | PCE3960CT-ND | kr.3.61000 | Similar |
| EEE-1VA470WAP | Panasonic Industry | 558 | PCE4642CT-ND | kr.3.11000 | Similar |
| EEE-1VA470WP | Panasonic Industry | 230 | PCE3961CT-ND | kr.2.85000 | Similar |




