Direct
Direct
Direct
MFR Recommended
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2109-2-ND - Tape & Reel (TR) 493-2109-1-ND - Cut Tape (CT) 493-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1E220MCL1GS | Nichicon | 2.018 | 493-9450-1-ND | kr.3.61000 | Direct |
| UWJ1E220MCL1GB | Nichicon | 1.942 | 493-9792-1-ND | kr.2.28000 | Direct |
| UZS1E220MCL1GB | Nichicon | 1.593 | 493-10143-1-ND | kr.4.18000 | Direct |
| UWT1E220MCL1GB | Nichicon | 47.704 | 493-2186-1-ND | kr.2.47000 | MFR Recommended |
| UUD1H220MCL1GS | Nichicon | 23.713 | 493-2300-1-ND | kr.2.85000 | Upgrade |












