


865250443004 | |
|---|---|
DigiKey Part Number | 732-8313-2-ND - Tape & Reel (TR) 732-8313-1-ND - Cut Tape (CT) 732-8313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250443004 |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250443004 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230443003 | Würth Elektronik | 7.338 | 732-8260-1-ND | kr.1.78000 | Direct |
| 865060543003 | Würth Elektronik | 6.923 | 732-8583-1-ND | kr.1.84000 | Upgrade |
| 865060643006 | Würth Elektronik | 6.108 | 732-8546-1-ND | kr.2.03000 | Upgrade |
| 865080643008 | Würth Elektronik | 10.295 | 732-8453-1-ND | kr.1.71000 | Upgrade |
| 865230543003 | Würth Elektronik | 13.099 | 732-8296-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 50 | kr.2.37120 | kr.118.56 |
| 100 | kr.2.06050 | kr.206.05 |
| 250 | kr.1.82592 | kr.456.48 |
| 500 | kr.1.60402 | kr.802.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.52794 | kr.1,527.94 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

