



UZS1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10143-2-ND - Tape & Reel (TR) 493-10143-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZS1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS1E220MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZT1E220MCL1GB | Nichicon | 0 | 493-10170-1-ND | kr.5.77000 | MFR Recommended |
| UWJ1E220MCL1GB | Nichicon | 1.942 | 493-9792-1-ND | kr.2.28000 | Similar |
| EEE-1EA220AP | Panasonic Industry | 929 | 10-EEE-1EA220APCT-ND | kr.2.73000 | Similar |
| EEE-1EA220SP | Panasonic Industry | 18.037 | PCE3899CT-ND | kr.2.47000 | Similar |
| EEE-1EA220WAR | Panasonic Industry | 9.249 | PCE4597CT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.60600 | kr.26.06 |
| 50 | kr.1.94640 | kr.97.32 |
| 100 | kr.1.73590 | kr.173.59 |
| 500 | kr.1.37300 | kr.686.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15470 | kr.1,154.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

