UWX1C220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.811
Unit Price: kr.3.17000
Datasheet

Direct


Nichicon
In Stock: 2.075
Unit Price: kr.3.80000
Datasheet

MFR Recommended


Nichicon
In Stock: 8
Unit Price: kr.2.22000
Datasheet

Upgrade


Nichicon
In Stock: 1.910
Unit Price: kr.3.61000
Datasheet

Upgrade


Nichicon
In Stock: 2.328
Unit Price: kr.3.61000
Datasheet

Upgrade


Nichicon
In Stock: 5.582
Unit Price: kr.3.42000
Datasheet

Upgrade


Nichicon
In Stock: 10.568
Unit Price: kr.3.23000
Datasheet

Upgrade


Nichicon
In Stock: 25.840
Unit Price: kr.2.98000
Datasheet

Direct


Würth Elektronik
In Stock: 668
Unit Price: kr.1.97000
Datasheet

Direct


KEMET
In Stock: 619
Unit Price: kr.2.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.628
Unit Price: kr.1.33000
Datasheet

Upgrade


Würth Elektronik
In Stock: 571
Unit Price: kr.1.52000
Datasheet

Upgrade


Würth Elektronik
In Stock: 14.434
Unit Price: kr.1.27000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.775
Unit Price: kr.1.33000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1C220MCL1GB

DigiKey Part Number
493-2101-2-ND - Tape & Reel (TR)
493-2101-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWX1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1C220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1C220MCL1GSNichicon1.811493-2256-1-NDkr.3.17000Direct
UZS1C220MCL1GBNichicon2.075493-10138-1-NDkr.3.80000Direct
UWT1C220MCL1GBNichicon8493-2174-1-NDkr.2.22000MFR Recommended
UCL1C220MCL1GSNichicon1.910493-3915-1-NDkr.3.61000Upgrade
UCL1E220MCL1GSNichicon2.328493-3932-1-NDkr.3.61000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes