


865080442004 | |
|---|---|
DigiKey Part Number | 732-8432-2-ND - Tape & Reel (TR) 732-8432-1-ND - Cut Tape (CT) 732-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080442004 |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080442004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E220MCL1GS | Nichicon | 2.328 | 493-3932-1-ND | kr.3.61000 | Direct |
| EMZA350ARA220ME61G | Chemi-Con | 1.408 | 565-EMZA350ARA220ME61GCT-ND | kr.4.25000 | Upgrade |
| UCL1V220MCL1GS | Nichicon | 5.582 | 493-3949-1-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 50 | kr.1.08420 | kr.54.21 |
| 100 | kr.0.93830 | kr.93.83 |
| 250 | kr.0.83688 | kr.209.22 |
| 500 | kr.0.72910 | kr.364.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69740 | kr.697.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

