UWX1A220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 262
Unit Price: kr.3.46000
Datasheet

MFR Recommended


Nichicon
In Stock: 5.594
Unit Price: kr.2.37000
Datasheet

Upgrade


Nichicon
In Stock: 3.521
Unit Price: kr.3.52000
Datasheet

Upgrade


Nichicon
In Stock: 2.401
Unit Price: kr.3.52000
Datasheet

Upgrade


Nichicon
In Stock: 70
Unit Price: kr.3.26000
Datasheet

Upgrade


Nichicon
In Stock: 519
Unit Price: kr.3.14000
Datasheet

Upgrade


Nichicon
In Stock: 13.248
Unit Price: kr.3.14000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Upgrade


Nichicon
In Stock: 72
Unit Price: kr.2.05000
Datasheet

Direct


Würth Elektronik
In Stock: 721
Unit Price: kr.1.98000
Datasheet

Upgrade


Würth Elektronik
In Stock: 14.091
Unit Price: kr.1.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 343
Unit Price: kr.1.54000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.016
Unit Price: kr.1.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13.538
Unit Price: kr.1.34000
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1A220MCL1GB

DigiKey Part Number
493-2092-2-ND - Tape & Reel (TR)
493-2092-1-ND - Cut Tape (CT)
493-2092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1A220MCL1GB
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1A220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes