



UWX0G101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2079-2-ND - Tape & Reel (TR) 493-2079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX0G101MCL1GB |
Description | CAP ALUM 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0G101MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J101MCL6GS | Nichicon | 7.221 | 493-6340-1-ND | kr.3.04000 | MFR Recommended |
| UCL0J101MCL6GS | Nichicon | 3.036 | 493-3887-1-ND | kr.3.55000 | Upgrade |
| UWR0J101MCL1GB | Nichicon | 47.901 | 493-16214-1-ND | kr.0.53890 | Upgrade |
| EDK107M004A9DAA | KEMET | 8.516 | 399-6668-1-ND | kr.2.28000 | Direct |
| EEE-0GA101SR | Panasonic Industry | 2.909 | PCE3847CT-ND | kr.2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02080 | kr.51.04 |
| 100 | kr.0.90090 | kr.90.09 |
| 500 | kr.0.69398 | kr.346.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.62861 | kr.628.61 |
| 2.000 | kr.0.57425 | kr.1,148.50 |
| 3.000 | kr.0.54676 | kr.1,640.28 |
| 5.000 | kr.0.51610 | kr.2,580.50 |
| 7.000 | kr.0.49808 | kr.3,486.56 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

