UCL1V100MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCL1V100MCL1GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL0J101MCL6GS

DigiKey Part Number
493-3887-2-ND - Tape & Reel (TR)
493-3887-1-ND - Cut Tape (CT)
493-3887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL0J101MCL6GS
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL0J101MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.14400kr.21.44
50kr.1.59100kr.79.55
100kr.1.41500kr.141.50
500kr.1.11156kr.555.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01568kr.1,015.68
2.000kr.0.93594kr.1,871.88
3.000kr.0.89568kr.2,687.04
5.000kr.0.85078kr.4,253.90
7.000kr.0.81916kr.5,734.12
10.000kr.0.77652kr.7,765.20
12.000kr.0.77518kr.9,302.16
24.000kr.0.74571kr.17,897.04
25.000kr.0.74353kr.18,588.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500