



UWR0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-16214-2-ND - Tape & Reel (TR) 493-16214-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR0J101MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 70.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J101MCL6GS | Nichicon | 3.036 | 493-3887-1-ND | kr.3.55000 | Direct |
| UCM1C101MCL1GS | Nichicon | 14.591 | 493-14525-1-ND | kr.3.36000 | Direct |
| UCD0J101MCL6GS | Nichicon | 7.221 | 493-6340-1-ND | kr.3.04000 | MFR Recommended |
| AFK107M06C12T-F | Cornell Dubilier Knowles | 0 | 338-2138-2-ND | kr.1.98620 | Direct |
| EEE-FK0J101UR | Panasonic Industry | 22.891 | PCE3762CT-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53890 | kr.538.90 |
| 2.000 | kr.0.49097 | kr.981.94 |
| 3.000 | kr.0.46673 | kr.1,400.19 |
| 5.000 | kr.0.43970 | kr.2,198.50 |
| 7.000 | kr.0.42380 | kr.2,966.60 |
| 10.000 | kr.0.40844 | kr.4,084.40 |
| Unit Price without VAT: | kr.0.53890 |
|---|---|
| Unit Price with VAT: | kr.0.67363 |

