UWR1H4R7MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 2.800
Unit Price: kr.2.18000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Direct


Rubycon
In Stock: 5.847
Unit Price: kr.2.62000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27635
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40139
Datasheet
UWR1H4R7MCL1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWR1H4R7MCL1GB
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1H4R7MCL1GB

DigiKey Part Number
493-17707-2-ND - Tape & Reel (TR)
493-17707-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1H4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1H4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes