UWR1C330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.573
Unit Price: kr.2.66000
Datasheet

Upgrade


Nichicon
In Stock: 2.854
Unit Price: kr.3.55000
Datasheet

Direct


Rubycon
In Stock: 2.054
Unit Price: kr.2.85000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.37466
Datasheet

Upgrade


Rubycon
In Stock: 9.144
Unit Price: kr.2.85000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.4.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40387
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42939
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45041
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38885
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1C330MCL1GB

DigiKey Part Number
UWR1C330MCL1GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWR1C330MCL1GB
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1C330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
73.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1C330MCL1GBNichicon1.573493-2175-1-NDkr.2.66000MFR Recommended
UCM1V330MCL1GSNichicon2.854493-UCM1V330MCL1GSCT-NDkr.3.55000Upgrade
16TZV33M5X6.1Rubycon2.0541189-1542-1-NDkr.2.85000Direct
EDK336M016A9DAAKEMET0EDK336M016A9DAA-NDkr.0.37466Direct
25TZV33M5X6.1Rubycon9.1441189-25TZV33M5X6.1CT-NDkr.2.85000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes