



UWJ1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9784-2-ND - Tape & Reel (TR) 493-9784-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWJ1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1A330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 61.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A330MCL1GS | Nichicon | 1.282 | 493-6357-1-ND | kr.2.98000 | Direct |
| UCD1E330MCL6GS | Nichicon | 4.793 | 493-6383-1-ND | kr.2.22000 | Direct |
| UUA1A330MCL1GS | Nichicon | 1.521 | 493-9442-1-ND | kr.3.55000 | Direct |
| UUD1A330MCL1GS | Nichicon | 2.209 | 493-2244-1-ND | kr.3.23000 | Direct |
| UUL1A330MCL1GS | Nichicon | 0 | 493-9499-1-ND | kr.5.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83180 | kr.41.59 |
| 100 | kr.0.73230 | kr.73.23 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

