UWG0J220MCL1GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 2.380
Unit Price: kr.2.98000
Datasheet

Similar


Nichicon
In Stock: 1.812
Unit Price: kr.3.23000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.74093
Datasheet

Direct


Chemi-Con
In Stock: 891
Unit Price: kr.2.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.990
Unit Price: kr.5.71000
Datasheet

Similar


Panasonic Industry
In Stock: 2.972
Unit Price: kr.2.98000
Datasheet

Similar


Panasonic Industry
In Stock: 8.511
Unit Price: kr.2.73000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG0J220MCL1GB

DigiKey Part Number
493-9736-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWG0J220MCL1GB
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG0J220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD0J220MCL1GSNichicon2.380493-6343-1-NDkr.2.98000Similar
UCL0J220MCL1GSNichicon1.812493-3884-1-NDkr.3.23000Similar
UWF0J220MCL1GBNichicon0493-9698-2-NDkr.0.74093Similar
EMVY6R3ARA220MD55GChemi-Con891565-EMVY6R3ARA220MD55GCT-NDkr.2.35000Direct
AFK226M06B12T-FCornell Dubilier Knowles1.990338-AFK226M06B12T-FCT-NDkr.5.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77443kr.1,548.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.77443
Unit Price with VAT:kr.0.96804