
AFK226M06B12T-F | |
|---|---|
DigiKey Part Number | 338-AFK226M06B12T-FTR-ND - Tape & Reel (TR) 338-AFK226M06B12T-FCT-ND - Cut Tape (CT) 338-AFK226M06B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M06B12T-F |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | kr.5.71000 | Upgrade |
| AFK226M10B12T-F | Cornell Dubilier Knowles | 705 | 338-AFK226M10B12T-FCT-ND | kr.6.21000 | Parametric Equivalent |
| 6.3TZV22M4X6.1 | Rubycon | 303 | 1189-1671-1-ND | kr.2.98000 | Direct |
| EEE-FK0J220AR | Panasonic Industry | 2.972 | PCE4373CT-ND | kr.2.98000 | Direct |
| EEE-FK0J220R | Panasonic Industry | 8.511 | PCE3765CT-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.71360 | kr.135.68 |
| 100 | kr.2.43460 | kr.243.46 |
| 500 | kr.1.95260 | kr.976.30 |
| 1.000 | kr.1.80069 | kr.1,800.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67440 | kr.3,348.80 |
| 4.000 | kr.1.56947 | kr.6,277.88 |
| 6.000 | kr.1.51652 | kr.9,099.12 |
| 10.000 | kr.1.45752 | kr.14,575.20 |
| 14.000 | kr.1.42285 | kr.19,919.90 |
| 20.000 | kr.1.38935 | kr.27,787.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

