
EMVY6R3ARA220MD55G | |
|---|---|
DigiKey Part Number  | 565-EMVY6R3ARA220MD55GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA220MD55GCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | EMVY6R3ARA220MD55G  | 
Description  | CAP ALUM 22UF 20% 6.3V SMD  | 
Customer Reference  | |
Detailed Description  | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 24 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 60 mA @ 100 kHz  | |
Impedance  | 3 Ohms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.157" Dia (4.00mm)  | |
Height - Seated (Max)  | 0.205" (5.20mm)  | |
Surface Mount Land Size  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.38900 | kr.13.89 | 
| 50 | kr.1.01760 | kr.50.88 | 
| 100 | kr.0.89920 | kr.89.92 | 
| 500 | kr.0.69350 | kr.346.75 | 
| 1.000 | kr.0.62848 | kr.628.48 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

