Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




UWD1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9649-2-ND - Tape & Reel (TR) 493-9649-1-ND - Cut Tape (CT) 493-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1C331MNL1GS | Nichicon | 5.538 | 493-2265-1-ND | kr.4.62000 | Upgrade |
| UUD1E331MNL1GS | Nichicon | 18.053 | 493-2279-1-ND | kr.4.42000 | Upgrade |
| UCD1A331MNL1GS | Nichicon | 1.566 | 493-6359-1-ND | kr.5.45000 | Similar |
| UCL1A331MCL6GS | Nichicon | 997 | 493-3906-1-ND | kr.8.01000 | Similar |
| UCL1A331MNL1GS | Nichicon | 4.229 | 493-3905-1-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.33300 | kr.33.33 |
| 50 | kr.2.50760 | kr.125.38 |
| 100 | kr.2.24610 | kr.224.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.79468 | kr.897.34 |
| 1.000 | kr.1.65237 | kr.1,652.37 |
| 1.500 | kr.1.58053 | kr.2,370.80 |
| 2.500 | kr.1.50040 | kr.3,751.00 |
| 3.500 | kr.1.45329 | kr.5,086.52 |
| 5.000 | kr.1.40778 | kr.7,038.90 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |










