
EMVY100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVY100ARA331MHA0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ250ARA331MHA0G | Chemi-Con | 79 | 565-EMZJ250ARA331MHA0GCT-ND | kr.7.95000 | Upgrade |
| UUD1A331MNL1GS | Nichicon | 23.256 | 493-2251-1-ND | kr.5.19000 | Direct |
| UUX1A331MNL6GS | Nichicon | 1.500 | 493-9611-1-ND | kr.3.72000 | Direct |
| 10TKV330M8X10.5 | Rubycon | 450 | 1189-10TKV330M8X10.5CT-ND | kr.7.63000 | Upgrade |
| 16JZV330M8X10.5 | Rubycon | 500 | 1189-16JZV330M8X10.5CT-ND | kr.6.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.94900 | kr.39.49 |
| 50 | kr.2.99220 | kr.149.61 |
| 100 | kr.2.68770 | kr.268.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.16338 | kr.1,081.69 |
| 1.000 | kr.1.99819 | kr.1,998.19 |
| 1.500 | kr.1.91475 | kr.2,872.12 |
| 2.500 | kr.1.82175 | kr.4,554.38 |
| 3.500 | kr.1.76707 | kr.6,184.74 |
| 5.000 | kr.1.71425 | kr.8,571.25 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

