330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1C331MNL1GS

DigiKey Part Number
493-2265-2-ND - Tape & Reel (TR)
493-2265-1-ND - Cut Tape (CT)
493-2265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1C331MNL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1C331MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E331MNL1GSNichicon18.453493-6384-1-NDkr.5.13000Direct
UWD1C331MCL1GSNichicon381493-9660-1-NDkr.5.70000Direct
UWG1C331MNL1GSNichicon1.962493-6309-1-NDkr.6.73000Similar
25TLV330M8X10.5Rubycon2931189-2096-1-NDkr.6.22000Upgrade
EEE-FT1V331GPPanasonic Industry7PCE5118CT-NDkr.8.33000Upgrade
In-Stock: 5.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.87200kr.28.72
50kr.2.14740kr.107.37
100kr.1.91850kr.191.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.52340kr.761.70
1.000kr.1.39873kr.1,398.73
1.500kr.1.33571kr.2,003.56
2.500kr.1.26546kr.3,163.65
3.500kr.1.22416kr.4,284.56
5.000kr.1.18426kr.5,921.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500