



UVZ2E4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13540-1-ND - Cut Tape (CT) 493-13540-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 62.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E4R7MPD1TA | Nichicon | 1.951 | 493-UVZ2E4R7MPD1TACT-ND | kr.3.72000 | Direct |
| UVC2G4R7MPD | Nichicon | 5.690 | 493-6681-ND | kr.6.28000 | Parametric Equivalent |
| UVC2G4R7MPD1TA | Nichicon | 970 | 493-UVC2G4R7MPD1TACT-ND | kr.6.09000 | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 9.107 | 493-10417-1-ND | kr.5.77000 | Parametric Equivalent |
| UVY2V4R7MPD | Nichicon | 3.618 | 493-16205-ND | kr.4.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.18600 | kr.21.86 |
| 50 | kr.1.61920 | kr.80.96 |
| 100 | kr.1.43900 | kr.143.90 |
| 500 | kr.1.12944 | kr.564.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02938 | kr.1,029.38 |
| 2.000 | kr.0.94817 | kr.1,896.34 |
| 3.000 | kr.0.90714 | kr.2,721.42 |
| 5.000 | kr.0.86141 | kr.4,307.05 |
| 7.000 | kr.0.83452 | kr.5,841.64 |
| 10.000 | kr.0.80855 | kr.8,085.50 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

