4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2E4R7MPD1TA

DigiKey Part Number
493-UVZ2E4R7MPD1TACT-ND - Cut Tape (CT)
UVZ2E4R7MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2E4R7MPD1TA
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E4R7MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
62.4 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.29500kr.22.95
50kr.1.70300kr.85.15
100kr.1.51590kr.151.59
500kr.1.19242kr.596.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.09035kr.1,090.35
2.000kr.1.00549kr.2,010.98
3.000kr.0.96264kr.2,887.92
5.000kr.0.91486kr.4,574.30
7.000kr.0.88678kr.6,207.46
10.000kr.0.85963kr.8,596.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000