



UVZ2E4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13540-1-ND - Cut Tape (CT) 493-13540-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 62.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E4R7MPD1TA | Nichicon | 1.951 | 493-UVZ2E4R7MPD1TACT-ND | kr.3.68000 | Direct |
| UVC2G4R7MPD | Nichicon | 6.190 | 493-6681-ND | kr.6.21000 | Parametric Equivalent |
| UVC2G4R7MPD1TA | Nichicon | 970 | 493-UVC2G4R7MPD1TACT-ND | kr.6.02000 | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 9.168 | 493-10417-1-ND | kr.5.71000 | Parametric Equivalent |
| UVY2V4R7MPD | Nichicon | 3.619 | 493-16205-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.11710 | kr.558.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01814 | kr.1,018.14 |
| 2.000 | kr.0.93782 | kr.1,875.64 |
| 3.000 | kr.0.89724 | kr.2,691.72 |
| 5.000 | kr.0.85201 | kr.4,260.05 |
| 7.000 | kr.0.82540 | kr.5,777.80 |
| 10.000 | kr.0.79972 | kr.7,997.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

