



UVZ2A330MPD | |
|---|---|
DigiKey Part Number | 493-1374-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A330MPD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A330MPD | Nichicon | 1.686 | 493-15686-ND | kr.3.99000 | Similar |
| UPM2A330MPD | Nichicon | 1.962 | 493-15806-ND | kr.4.18000 | Similar |
| UPM2A330MPD6 | Nichicon | 7 | 493-15807-ND | kr.4.44000 | Similar |
| UPS2A330MPD | Nichicon | 444 | UPS2A330MPD-ND | kr.3.49000 | Similar |
| UPW2A330MPD | Nichicon | 1.855 | 493-1971-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 50 | kr.1.40880 | kr.70.44 |
| 100 | kr.1.25020 | kr.125.02 |
| 500 | kr.0.97610 | kr.488.05 |
| 1.000 | kr.0.88938 | kr.889.38 |
| 3.000 | kr.0.78092 | kr.2,342.76 |
| 6.000 | kr.0.72715 | kr.4,362.90 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

