33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A330MPD

DigiKey Part Number
493-15686-ND
Manufacturer
Manufacturer Product Number
UPJ2A330MPD
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A330MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
169 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
299 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
380 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A330MPDNichicon1.962493-15806-NDkr.4.18000Similar
UPM2A330MPD6Nichicon7493-15807-NDkr.4.44000Similar
UPS2A330MPDNichicon444UPS2A330MPD-NDkr.3.49000Similar
UPW2A330MPDNichicon1.855493-1971-NDkr.3.87000Similar
UPW2A330MPD6Nichicon781493-1972-NDkr.3.68000Similar
In-Stock: 1.686
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48500kr.24.85
50kr.1.85000kr.92.50
100kr.1.64900kr.164.90
500kr.1.30172kr.650.86
2.000kr.1.10098kr.2,201.96
4.000kr.1.02523kr.4,100.92
6.000kr.0.98699kr.5,921.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750