



UPW2A330MPD | |
|---|---|
DigiKey Part Number | 493-1971-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A330MPD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A330MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A330MPD | Nichicon | 1.686 | 493-15686-ND | kr.3.99000 | Similar |
| UPM2A330MPD | Nichicon | 1.962 | 493-15806-ND | kr.4.18000 | Similar |
| UPM2A330MPD6 | Nichicon | 7 | 493-15807-ND | kr.4.44000 | Similar |
| UPS2A330MPD | Nichicon | 444 | UPS2A330MPD-ND | kr.3.49000 | Similar |
| UPW2A330MPD6 | Nichicon | 781 | 493-1972-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.42800 | kr.24.28 |
| 50 | kr.1.80700 | kr.90.35 |
| 200 | kr.1.44520 | kr.289.04 |
| 600 | kr.1.23915 | kr.743.49 |
| 1.000 | kr.1.16193 | kr.1,161.93 |
| 2.600 | kr.1.04293 | kr.2,711.62 |
| 5.000 | kr.0.97730 | kr.4,886.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

