Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-13466-1-ND - Cut Tape (CT) 493-13466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H220MDD1TD | Nichicon | 2.932 | 493-12915-1-ND | kr.1.84000 | Direct |
| UVY1J220MDD1TD | Nichicon | 4.843 | 493-12930-1-ND | kr.1.84000 | Upgrade |
| EEU-FC1H220H | Panasonic Industry | 0 | P19653CT-ND | kr.2.54000 | Upgrade |
| ECA-1JHG220I | Panasonic Industry | 4.983 | 10-ECA-1JHG220ICT-ND | kr.2.03000 | Parametric Equivalent |
| EEU-HD1H220 | Panasonic Industry | 961 | P15154-ND | kr.4.25000 | Parametric Equivalent |







