RXK220M1HBK-0511S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.24128
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.26915
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK220M1HBK-0511S

DigiKey Part Number
4403-RXK220M1HBK-0511S-ND
Manufacturer
Manufacturer Product Number
RXK220M1HBK-0511S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
83 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
1.1 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJA220M1HBK-0511SSurge04403-RJA220M1HBK-0511S-NDkr.0.24128Parametric Equivalent
RXW220M1HBK-0511SSurge04403-RXW220M1HBK-0511S-NDkr.0.26915Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
30.000kr.0.25989kr.7,796.70
Unit Price without VAT:kr.0.25989
Unit Price with VAT:kr.0.32486