EEU-FC1H220H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9.632
Unit Price: kr.0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 2.578
Unit Price: kr.0.34000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16
Unit Price: kr.0.26000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.09865
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.06114
Datasheet

Similar


Nichicon
In Stock: 4.121
Unit Price: kr.0.50000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.24000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H220H

DigiKey Part Number
P19653CT-ND - Cut Tape (CT)
P19653TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H220H
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H220H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
155 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H220Panasonic Industry9.632P10318-NDkr.0.33000Similar
EEU-FC1H220BPanasonic Industry2.578P19652CT-NDkr.0.34000Similar
ECA-1HHG220IPanasonic Industry1610-ECA-1HHG220ICT-NDkr.0.26000Parametric Equivalent
ELXZ500ELL220MEB5DChemi-Con0565-2003-NDkr.0.00000Similar
UPJ1H220MEDNichicon0493-15638-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
50kr.1.12980kr.56.49
100kr.0.99860kr.99.86
500kr.0.77272kr.386.36
1.000kr.0.70127kr.701.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.63004kr.1,260.08
4.000kr.0.58147kr.2,325.88
6.000kr.0.55697kr.3,341.82
10.000kr.0.52964kr.5,296.40
14.000kr.0.51357kr.7,189.98
20.000kr.0.49805kr.9,961.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500