33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A330MPD1TD

DigiKey Part Number
493-12952-1-ND - Cut Tape (CT)
493-12952-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2A330MPD1TD
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2A330MPD1TANichicon1.950493-UVZ2A330MPD1TACT-NDkr.5.14000Direct
UVY2A330MPD1TANichicon1.990493-UVY2A330MPD1TACT-NDkr.4.88000Parametric Equivalent
UVZ2A330MPDNichicon2.323493-1374-NDkr.3.11000Parametric Equivalent
UVZ2A330MPD1TDNichicon1.988493-13505-1-NDkr.3.11000Parametric Equivalent
ECA-2AHG330Panasonic Industry2.321P5595-NDkr.4.12000Parametric Equivalent
In-Stock: 673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
50kr.1.46840kr.73.42
100kr.1.30350kr.130.35
500kr.1.01948kr.509.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.92963kr.929.63
2.000kr.0.85495kr.1,709.90
3.000kr.0.81723kr.2,451.69
5.000kr.0.77517kr.3,875.85
7.000kr.0.75044kr.5,253.08
10.000kr.0.72655kr.7,265.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750