



UVZ2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ2A330MPD1TACT-ND - Cut Tape (CT) UVZ2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.44220 | kr.122.11 |
| 100 | kr.2.18670 | kr.218.67 |
| 500 | kr.1.74642 | kr.873.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60744 | kr.1,607.44 |
| 2.000 | kr.1.49193 | kr.2,983.86 |
| 3.000 | kr.1.43364 | kr.4,300.92 |
| 5.000 | kr.1.36865 | kr.6,843.25 |
| 7.000 | kr.1.33046 | kr.9,313.22 |
| 10.000 | kr.1.29355 | kr.12,935.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

