Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade




UVR1V220MDD1TD | |
|---|---|
DigiKey Part Number | 493-12805-1-ND - Cut Tape (CT) 493-12805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V220MDD1TD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1H220MDD1TD | Nichicon | 2.811 | 493-12572-1-ND | kr.1.65000 | Upgrade |
| UVR1J220MDD1TD | Nichicon | 3.632 | 493-12798-1-ND | kr.1.71000 | Upgrade |
| 50YXJ22MTA5X11 | Rubycon | 29.434 | 1189-1660-1-ND | kr.1.39000 | Direct |
| ECA-1VM220I | Panasonic Industry | 4.873 | 10-ECA-1VM220ICT-ND | kr.1.46000 | Direct |
| ECA-1HM220I | Panasonic Industry | 4.272 | 10-ECA-1HM220ICT-ND | kr.1.59000 | Upgrade |






