



UVK1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-12572-1-ND - Cut Tape (CT) 493-12572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J220MDD1TD | Nichicon | 3.632 | 493-12798-1-ND | kr.1.71000 | Upgrade |
| 50YXJ22MTA5X11 | Rubycon | 29.399 | 1189-1660-1-ND | kr.1.39000 | Direct |
| ECA-1HM220I | Panasonic Industry | 4.272 | 10-ECA-1HM220ICT-ND | kr.1.59000 | Direct |
| ECA-1JM220I | Panasonic Industry | 10.380 | P19538CT-ND | kr.1.59000 | Upgrade |
| EEU-EB1H220SH | Panasonic Industry | 781 | 10-EEU-EB1H220SHCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62770 | kr.62.77 |
| 500 | kr.0.47676 | kr.238.38 |
| 1.000 | kr.0.42903 | kr.429.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35717 | kr.714.34 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

